+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TWM-07

Wrench: adjustable; Jaw capacity: 24mm; Overall len: 164mm


Manufacturer: ENGINEER

Manufacturer part number:
TWM-07
TME Symbol:
FUT.TWM-07

Specification

Manufacturer
ENGINEER
Type of wrench
adjustable
Jaw capacity
24mm
Overall length
164mm
Key features
  • high manufacturing precision
  • jaw thickness 2 mm
  • oil-resistant handle
  • this enables quick and simple operation in especially hard to reach workplaces
Gross weight124.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable Wrenches ENGINEER,
*
TWM-07
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.31 USDGross price for quantities from 1 pcs - 29.17 USD
Net price for quantities from 5 pcs - 19.45 USDGross price for quantities from 5 pcs - 23.34 USD
Net price for quantities from 10 pcs - 17.51 USDGross price for quantities from 10 pcs - 21.00 USD
Packaging method by the manufacturer:Cardboard = 5 pcs