+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TWM-08

Wrench: adjustable; Jaw capacity: 24mm; Overall len: 110mm


Manufacturer: ENGINEER

Manufacturer part number:
TWM-08
TME Symbol:
FUT.TWM-08

Specification

Manufacturer
ENGINEER
Type of wrench
adjustable
Jaw capacity
24mm
Overall length
110mm
Key features
  • high manufacturing precision
  • jaw thickness 2 mm
  • oil-resistant handle
  • this enables quick and simple operation in especially hard to reach workplaces
Gross weight98.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Adjustable Wrenches ENGINEER,
*
TWM-08
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.26 EURGross price for quantities from 1 pcs - 30.31 EUR
Net price for quantities from 3 pcs - 20.20 EURGross price for quantities from 3 pcs - 24.24 EUR
Net price for quantities from 5 pcs - 18.18 EURGross price for quantities from 5 pcs - 21.82 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs