+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FVB.00.303.NLAE24

Connector: circular; 00; plug; male; PIN: 3; soldering; for cable; 3A


Manufacturer: LEMO

Manufacturer part number:
FVB.00.303.NLAE24
TME Symbol:
FVB.00.303.NLAE24

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
00
Connector
plug
Kind of connector
male
Number of pins
3
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
3A
IP rating
IP50
Locking system
external bayonet, push-pull
Spatial orientation
straight
Wire cross-section
0.09mm2
Polarisation
B
Gross weight6.33 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FVB.00.303.NLAE24
0 in TME stock
Net price for quantities from 1 pcs - 27.88 EURGross price for quantities from 1 pcs - 33.45 EUR
Net price for quantities from 10 pcs - 23.70 EURGross price for quantities from 10 pcs - 28.44 EUR
Net price for quantities from 50 pcs - 21.12 EURGross price for quantities from 50 pcs - 25.34 EUR
Net price for quantities from 100 pcs - 20.13 EURGross price for quantities from 100 pcs - 24.16 EUR
Net price for quantities from 250 pcs - 18.94 EURGross price for quantities from 250 pcs - 22.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.