+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FWP-50A22F

Fuse: fuse; ceramic,cylindrical,industrial; 50A; 690VAC; 22x58mm


Manufacturer: BUSSMANN

Manufacturer part number:
FWP-50A22F
TME Symbol:
FWP-50A22F

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
50A
Rated voltage
690V AC
Fuse characteristics
quick blow
Fuse size
22x58mm
Manufacturer series
FWP
Breaking capacity
50kA / 500V DC, 200kA / 690V AC
Fuses application
semiconductors protection
Power dissipation
9.5W
Gross weight59 g
Certificates
See other products in this category: Fuses 22x58mm BUSSMANN,
See other products from this series.:
*
FWP-50A22F
3 in TME stock
Net price for quantities from 1 pcs - 21.75 EURGross price for quantities from 1 pcs - 26.09 EUR
Net price for quantities from 50 pcs - 19.82 EURGross price for quantities from 50 pcs - 23.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs