+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FWP-600A

Fuse: fuse; ceramic,industrial; 600A; 250VAC; 250VDC; quick blow


Manufacturer: BUSSMANN

Manufacturer part number:
FWP-600A
TME Symbol:
FWP-600A

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
600A
Rated voltage
250V AC/250V DC
Fuse characteristics
quick blow
Breaking capacity
50kA / 700V DC, 200kA
Power dissipation
122W
Gross weight1.021 kg
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
FWP-600A
0 in TME stock
Net price for quantities from 1 pcs - 905.08 USDGross price for quantities from 1 pcs - 1 086.10 USD
Net price for quantities from 5 pcs - 854.40 USDGross price for quantities from 5 pcs - 1 025.28 USD
Net price for quantities from 10 pcs - 824.50 USDGross price for quantities from 10 pcs - 989.40 USD
Net price for quantities from 15 pcs - 805.26 USDGross price for quantities from 15 pcs - 966.31 USD
Net price for quantities from 25 pcs - 782.71 USDGross price for quantities from 25 pcs - 939.26 USD
Net price for quantities from 50 pcs - 755.32 USDGross price for quantities from 50 pcs - 906.38 USD
Net price for quantities from 100 pcs - 728.88 USDGross price for quantities from 100 pcs - 874.66 USD
Net price for quantities from 250 pcs - 698.27 USDGross price for quantities from 250 pcs - 837.92 USD
Net price for quantities from 500 pcs - 673.83 USDGross price for quantities from 500 pcs - 808.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.