+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FWP-80A22F

Fuse: fuse; ceramic,cylindrical,industrial; 80A; 690VAC; 22x58mm


Manufacturer: BUSSMANN

Manufacturer part number:
FWP-80A22F
TME Symbol:
FWP-80A22F

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
80A
Rated voltage
690V AC
Fuse characteristics
quick blow
Fuse size
22x58mm
Manufacturer series
FWP
Fuses application
semiconductors protection
Power dissipation
13.5W
Gross weight60.07 g
Certificates
See other products in this category: Fuses 22x58mm BUSSMANN,
See other products from this series.:
*
FWP-80A22F
11 in TME stock
Net price for quantities from 1 pcs - 30.91 USDGross price for quantities from 1 pcs - 37.09 USD
Net price for quantities from 3 pcs - 29.57 USDGross price for quantities from 3 pcs - 35.48 USD
Net price for quantities from 9 pcs - 26.61 USDGross price for quantities from 9 pcs - 31.93 USD
Net price for quantities from 20 pcs - 25.81 USDGross price for quantities from 20 pcs - 30.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs