+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX-06C040

Plastic anchor; with screw; 6x40; FX-C; 100pcs; 6mm

Manufacturer: KOELNER

Manufacturer part number:
FX-06C040
TME Symbol:
FX-06C040

Specification

Manufacturer
KOELNER
Type of mounting element
plastic anchor
Version
with screw
Length
40mm
Manufacturer series
FX-C
Quantity in set/package
100pcs.
Diameter
6mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight414 g
EAN code5906675126012
See other products in this category: Screws KOELNER,
See other products from this series.:
*
FX-06C040
0 in TME stock
Net price for quantities from 1 pcg - 2.79 EURGross price for quantities from 1 pcg - 3.35 EUR
Net price for quantities from 6 pcg - 2.61 EURGross price for quantities from 6 pcg - 3.13 EUR
Net price for quantities from 16 pcg - 2.52 EURGross price for quantities from 16 pcg - 3.01 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.