+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FX0180

Fuse holder; 6.3x32mm; on cable; Imax: 10A; Urated: 50V; UL94V-0


Manufacturer: BULGIN

Manufacturer part number:
FX0180
TME Symbol:
FX0180

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Mounting
on cable
Maximum current
10A
Rated voltage
50V
Flammability rating
UL94V-0
Body colour
colourless
Body material
polybutane
Body dimensions
Ø15.5x60.3mm
Fuse accessories application
cylindrical fuses
Operating temperature
-20...90°C
Gross weight7.922 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Fuseholders for Cable BULGIN,
*
FX0180
1196 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.86 USDGross price for quantities from 1 pcs - 10.63 USD
Net price for quantities from 5 pcs - 7.19 USDGross price for quantities from 5 pcs - 8.63 USD
Net price for quantities from 10 pcs - 6.49 USDGross price for quantities from 10 pcs - 7.79 USD
Net price for quantities from 25 pcs - 5.60 USDGross price for quantities from 25 pcs - 6.71 USD
Net price for quantities from 50 pcs - 5.08 USDGross price for quantities from 50 pcs - 6.09 USD
Net price for quantities from 100 pcs - 4.82 USDGross price for quantities from 100 pcs - 5.78 USD
Net price for quantities from 125 pcs - 4.73 USDGross price for quantities from 125 pcs - 5.68 USD
Net price for quantities from 200 pcs - 4.55 USDGross price for quantities from 200 pcs - 5.46 USD
Net price for quantities from 250 pcs - 4.47 USDGross price for quantities from 250 pcs - 5.37 USD
Net price for quantities from 300 pcs - 4.41 USDGross price for quantities from 300 pcs - 5.29 USD
Packaging method by the manufacturer:
Cardboard = 300 pcs