+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FX0280

Fuse holder; 6.3x25mm; on cable; Imax: 10A; Urated: 50V; UL94V-0


Manufacturer: BULGIN

Manufacturer part number:
FX0280
TME Symbol:
FX0280

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
6.3x25mm
Mounting
on cable
Maximum current
10A
Rated voltage
50V
Flammability rating
UL94V-0
Body colour
colourless
Body material
polybutane
Fuse accessories application
cylindrical fuses
Operating temperature
-20...90°C
Gross weight7.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Fuseholders for Cable BULGIN,
*
FX0280
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.52 GBPGross price for quantities from 1 pcs - 5.42 GBP
Net price for quantities from 10 pcs - 4.15 GBPGross price for quantities from 10 pcs - 4.98 GBP
Net price for quantities from 25 pcs - 3.77 GBPGross price for quantities from 25 pcs - 4.52 GBP
Net price for quantities from 50 pcs - 3.40 GBPGross price for quantities from 50 pcs - 4.07 GBP
Net price for quantities from 75 pcs - 3.18 GBPGross price for quantities from 75 pcs - 3.82 GBP
Net price for quantities from 100 pcs - 3.03 GBPGross price for quantities from 100 pcs - 3.64 GBP
Net price for quantities from 125 pcs - 2.93 GBPGross price for quantities from 125 pcs - 3.51 GBP
Net price for quantities from 250 pcs - 2.82 GBPGross price for quantities from 250 pcs - 3.38 GBP