+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FX0380

Fuse holder; 5x20mm; on cable; Imax: 10A; Urated: 50V; Leads: cables


Manufacturer: BULGIN

Manufacturer part number:
FX0380
TME Symbol:
FX0380

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Mounting
on cable
Maximum current
10A
Rated voltage
50V
Leads
cables
Flammability rating
UL94V-0
Body colour
colourless
Body material
polybutane
Body dimensions
Ø15.5x48.6mm
Fuse accessories application
cylindrical fuses
Operating temperature
-20...90°C
Gross weight6.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Fuseholders for Cable BULGIN,
*
FX0380
10416 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.63 USDGross price for quantities from 1 pcs - 9.16 USD
Net price for quantities from 5 pcs - 6.36 USDGross price for quantities from 5 pcs - 7.63 USD
Net price for quantities from 10 pcs - 5.91 USDGross price for quantities from 10 pcs - 7.08 USD
Net price for quantities from 50 pcs - 5.00 USDGross price for quantities from 50 pcs - 5.99 USD
Net price for quantities from 100 pcs - 4.71 USDGross price for quantities from 100 pcs - 5.65 USD
Net price for quantities from 125 pcs - 4.61 USDGross price for quantities from 125 pcs - 5.53 USD
Net price for quantities from 250 pcs - 4.33 USDGross price for quantities from 250 pcs - 5.19 USD
Net price for quantities from 300 pcs - 4.25 USDGross price for quantities from 300 pcs - 5.09 USD
Net price for quantities from 600 pcs - 4.00 USDGross price for quantities from 600 pcs - 4.80 USD
Net price for quantities from 1200 pcs - 3.76 USDGross price for quantities from 1200 pcs - 4.51 USD
Packaging method by the manufacturer:
Cardboard = 300 pcs