+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX2000A

Diode: rectifying; THT; 50V; 20A; Ifsm: 650A; Ammo Pack; Ufmax: 0.82V


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
FX2000A
TME Symbol:
FX2000A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
20A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.65kA
Kind of package
Ammo Pack
Max. forward voltage
0.82V
Max. load current
70A
Leakage current
5µA
Reverse recovery time
200ns
Body dimensions
Ø8x7.5mm
Gross weight1.024 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
FX2000A
709 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.08 GBPGross price for quantities from 1 pcs - 1.30 GBP
Net price for quantities from 5 pcs - 0.86 GBPGross price for quantities from 5 pcs - 1.02 GBP
Net price for quantities from 10 pcs - 0.75 GBPGross price for quantities from 10 pcs - 0.90 GBP
Net price for quantities from 50 pcs - 0.54 GBPGross price for quantities from 50 pcs - 0.65 GBP
Net price for quantities from 100 pcs - 0.47 GBPGross price for quantities from 100 pcs - 0.56 GBP
Net price for quantities from 500 pcs - 0.33 GBPGross price for quantities from 500 pcs - 0.40 GBP
Net price for quantities from 1000 pcs - 0.29 GBPGross price for quantities from 1000 pcs - 0.34 GBP
Net price for quantities from 2500 pcs - 0.27 GBPGross price for quantities from 2500 pcs - 0.33 GBP
Packaging method by the manufacturer:Cardboard = 500 pcsCardboard = 1 000 pcs