+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FXL2SD106BQX

IC: digital; Ch: 6; 1.1÷3.6VDC; SMD; DQFN16; -40÷85°C; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
FXL2SD106BQX
TME Symbol:
FXL2SD106BQX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, bidirectional, logic level voltage translator, non-inverting
Number of channels
6
Mounting
SMD
Case
DQFN16
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
6
Number of outputs
6
Integrated circuit features
auto-direction sensing
Frequency
100MHz
Supply voltage
  • 1.1...3.6V DC
Gross weight0.02 g
Certificates
See other products in this category: Level translators ONSEMI,
*
FXL2SD106BQX
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.