+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FXL4245MPX

IC: digital; Ch: 8; 1.1÷3.6VDC; SMD; MLP24; -40÷85°C; reel,tape; IN: 8

Manufacturer: ONSEMI

Manufacturer part number:
FXL4245MPX
TME Symbol:
FXL4245MPX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, bidirectional, logic level voltage translator, non-inverting
Number of channels
8
Mounting
SMD
Case
MLP24
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
8
Number of outputs
8
Supply voltage
  • 1.1...3.6V DC
Gross weight0.02 g
Certificates
See other products in this category: Level translators ONSEMI,
*
FXL4245MPX
0 in TME stock
Net price for quantities from 1 pcs - 0.66 EURGross price for quantities from 1 pcs - 0.79 EUR
Net price for quantities from 10 pcs - 0.60 EURGross price for quantities from 10 pcs - 0.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.