+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FXLA0104QFX

IC: digital; 3-state,4bit,bidirectional,translator; Ch: 4; SMD


Manufacturer: ONSEMI

Manufacturer part number:
FXLA0104QFX
TME Symbol:
FXLA0104QFX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, 4bit, bidirectional, translator
Number of channels
4
Mounting
SMD
Case
UMLP12
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Supply voltage
  • 1.1...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators ONSEMI,
*
FXLA0104QFX
0 in TME stock
Net price for quantities from 5000 pcs - 0.18 EURGross price for quantities from 5000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.