+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FXLA101L6X

IC: digital; 1bit,3-state,bidirectional,translator; Ch: 1; SMD


Manufacturer: ONSEMI

Manufacturer part number:
FXLA101L6X
TME Symbol:
FXLA101L6X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
1bit, 3-state, bidirectional, translator
Number of channels
1
Mounting
SMD
Case
MicroPak6
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Supply voltage
  • 1.1...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators ONSEMI,
*
FXLA101L6X
0 in TME stock
Net price for quantities from 5000 pcs - 0.15 EURGross price for quantities from 5000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.