+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FXLA102L8X

IC: digital; Ch: 2; 1.1÷3.6VDC; SMD; MicorPAK8; -40÷85°C; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FXLA102L8X
TME Symbol:
FXLA102L8X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, bidirectional, logic level voltage translator, non-inverting
Number of channels
2
Mounting
SMD
Case
MicorPAK8
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
2
Number of outputs
2
Integrated circuit features
auto-direction sensing
Frequency
140MHz
Supply voltage
  • 1.1...3.6V DC
Gross weight0.01 g
Certificates
See other products in this category: Level translators ONSEMI,
*
FXLA102L8X
0 in TME stock
Net price for quantities from 5000 pcs - 0.14 GBPGross price for quantities from 5000 pcs - 0.17 GBP
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.