+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FXLA104UMX

IC: digital; Ch: 4; 1.1÷3.6VDC; SMD; UMLP16; -40÷85°C; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FXLA104UMX
TME Symbol:
FXLA104UMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, bidirectional, logic level voltage translator, non-inverting
Number of channels
4
Mounting
SMD
Case
UMLP16
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
4
Number of outputs
4
Integrated circuit features
auto-direction sensing
Frequency
140MHz
Supply voltage
  • 1.1...3.6V DC
Gross weight0.01 g
Certificates
See other products in this category: Level translators ONSEMI,
*
FXLA104UMX
0 in TME stock
Net price for quantities from 1 pcs - 0.46 EURGross price for quantities from 1 pcs - 0.56 EUR
Net price for quantities from 3 pcs - 0.42 EURGross price for quantities from 3 pcs - 0.50 EUR
Net price for quantities from 10 pcs - 0.41 EURGross price for quantities from 10 pcs - 0.49 EUR
No. of pieces (Multiplicity: 1)