+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FXLA108BQX

IC: digital; Ch: 8; 1.1÷3.6VDC; SMD; DQFN20; -40÷85°C; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FXLA108BQX
TME Symbol:
FXLA108BQX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, bidirectional, logic level voltage translator, non-inverting
Number of channels
8
Mounting
SMD
Case
DQFN20
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
8
Number of outputs
8
Integrated circuit features
auto-direction sensing
Frequency
140MHz
Supply voltage
  • 1.1...3.6V DC
Gross weight0.063 g
Certificates
See other products in this category: Level translators ONSEMI,
*
FXLA108BQX
2900 in TME stock
Net price for quantities from 1 pcs - 0.63 EURGross price for quantities from 1 pcs - 0.75 EUR
Net price for quantities from 5 pcs - 0.52 EURGross price for quantities from 5 pcs - 0.62 EUR
Net price for quantities from 10 pcs - 0.47 EURGross price for quantities from 10 pcs - 0.56 EUR
Net price for quantities from 25 pcs - 0.41 EURGross price for quantities from 25 pcs - 0.49 EUR
Net price for quantities from 50 pcs - 0.37 EURGross price for quantities from 50 pcs - 0.45 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 250 pcs - 0.34 EURGross price for quantities from 250 pcs - 0.41 EUR
Net price for quantities from 3000 pcs - 0.32 EURGross price for quantities from 3000 pcs - 0.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs