+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FXLP34L6X

IC: digital; translator; Ch: 1; 1÷3.6VDC; SMD; MicroPak6; -40÷85°C

Manufacturer: ONSEMI

Manufacturer part number:
FXLP34L6X
TME Symbol:
FXLP34L6X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
translator
Number of channels
1
Mounting
SMD
Case
MicroPak6
Operating temperature
-40...85°C
Number of inputs
1
Number of outputs
1
Supply voltage
  • 1...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Level translators ONSEMI,
*
FXLP34L6X
0 in TME stock
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 5 000)