+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FXLP4555MPX

IC: digital; level shifter,translator; Ch: 1; 1.65÷5.5VDC; SMD


Manufacturer: ONSEMI

Manufacturer part number:
FXLP4555MPX
TME Symbol:
FXLP4555MPX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
level shifter, translator
Number of channels
1
Mounting
SMD
Case
MLP16
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
1
Number of outputs
1
Application
for smart card application
Supply voltage
  • 1.65...5.5V DC
Gross weight0.02 g
Certificates
See other products in this category: Level translators ONSEMI,
*
FXLP4555MPX
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.24 EURGross price for quantities from 3000 pcs - 0.28 EUR