+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FXMA108BQX

IC: digital; Ch: 8; 1.65÷5.5VDC; SMD; DQFN20; -40÷85°C; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FXMA108BQX
TME Symbol:
FXMA108BQX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, logic level voltage translator, non-inverting
Number of channels
8
Mounting
SMD
Case
DQFN20
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
8
Number of outputs
8
Integrated circuit features
auto-direction sensing
Frequency
100MHz
Supply voltage
  • 1.65...5.5V DC
Gross weight0.05 g
Certificates
See other products in this category: Level translators ONSEMI,
*
FXMA108BQX
0 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)