+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | FORYARD | |
Type of display | LED | |
Kind of display | matrix | |
Display resolution | 5x7 | |
Colour | yellow-green | |
Luminosity | 20...60mcd | |
Common electrode | anode | |
Dimensions | 53.1x37.8x8.4mm | |
Mounting | THT | |
Wavelength | 570nm | |
Operating current | 10mA | |
Operating voltage | 2...2.5V |