+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FZ1500R33HE3BPSA1

Module: IGBT; Ic: 1.5kA; Field Stop,Trench

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FZ1500R33HE3BPSA1
TME Symbol:
FZ1500R33HE3BPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Collector current
1.5kA
Gate-emitter voltage
±20V
Technology
Field Stop, Trench
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FZ1500R33HE3BPSA1
0 in TME stock
Net price for quantities from 1 pcs - 2 037.79 USDGross price for quantities from 1 pcs - 2 445.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.