+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G-Z22

Precise knob; with counting dial; Shaft d: 6.35mm; 25x22x24mm

Manufacturer: SR PASSIVES

Manufacturer part number:
G-Z22
TME Symbol:
G-Z22

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
precise knob
Kind of knob
with counting dial
Shaft diameter
6.35mm
Knob dimensions
25x22x24mm
Number of mechanical turns
15
Shaft surface
smooth
Application
for multiturn potentiometers
Knobs features
  • 50 graduations by one turn
  • dial scale
Gross weight7.92 g
See other products in this category: Precision knobs for shaft potentiometers SR PASSIVES,
*
G-Z22
487 in TME stock
Net price for quantities from 1 pcs - 6.24 USDGross price for quantities from 1 pcs - 7.49 USD
Net price for quantities from 5 pcs - 5.31 USDGross price for quantities from 5 pcs - 6.37 USD
Net price for quantities from 30 pcs - 4.36 USDGross price for quantities from 30 pcs - 5.23 USD
Net price for quantities from 100 pcs - 3.93 USDGross price for quantities from 100 pcs - 4.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcs