+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G0123F

Enclosure: shielding; X: 38mm; Y: 90mm; Z: 30mm; aluminium; natural

Manufacturer: GAINTA

Manufacturer part number:
G0123F
TME Symbol:
G0123F

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
38mm
Dimension Y
90mm
Dimension Z
30mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding
Closing system
screwed
Version
with fixing lugs
Cover colour
natural
Gross weight82.14 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
G0123F
0 in TME stock
Net price for quantities from 1 pcs - 4.21 EURGross price for quantities from 1 pcs - 5.04 EUR
Net price for quantities from 24 pcs - 3.79 EURGross price for quantities from 24 pcs - 4.55 EUR
Net price for quantities from 48 pcs - 3.47 EURGross price for quantities from 48 pcs - 4.17 EUR
Net price for quantities from 192 pcs - 3.16 EURGross price for quantities from 192 pcs - 3.79 EUR
No. of pieces (Multiplicity: 1)