+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G0234F

Enclosure: shielding; X: 93.5mm; Y: 119mm; Z: 56.5mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
G0234F
TME Symbol:
G0234F

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
93.5mm
Dimension Y
119mm
Dimension Z
56.5mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding
Closing system
screwed
Version
with fixing lugs
Cover colour
natural
Gross weight304.85 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
G0234F
58 in TME stock
Net price for quantities from 1 pcs - 7.50 GBPGross price for quantities from 1 pcs - 9.00 GBP
Net price for quantities from 18 pcs - 6.75 GBPGross price for quantities from 18 pcs - 8.09 GBP
Net price for quantities from 36 pcs - 6.19 GBPGross price for quantities from 36 pcs - 7.43 GBP
Net price for quantities from 72 pcs - 5.63 GBPGross price for quantities from 72 pcs - 6.75 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.