+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G0347F

Enclosure: shielding; X: 118mm; Y: 187mm; Z: 81mm; aluminium; natural

Manufacturer: GAINTA

Manufacturer part number:
G0347F
TME Symbol:
G0347F

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
118mm
Dimension Y
187mm
Dimension Z
81mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding
Closing system
screwed
Version
with fixing lugs
Cover colour
natural
Gross weight8 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
G0347F
0 in TME stock
Net price for quantities from 1 pcs - 20.12 USDGross price for quantities from 1 pcs - 24.15 USD
Net price for quantities from 12 pcs - 18.22 USDGross price for quantities from 12 pcs - 21.86 USD
Net price for quantities from 24 pcs - 16.61 USDGross price for quantities from 24 pcs - 19.93 USD
Net price for quantities from 48 pcs - 15.09 USDGross price for quantities from 48 pcs - 18.11 USD
No. of pieces (Multiplicity: 1)