+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G0471F

Enclosure: shielding; X: 82.5mm; Y: 110mm; Z: 44.5mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
G0471F
TME Symbol:
G0471F

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
82.5mm
Dimension Y
110mm
Dimension Z
44.5mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding
Closing system
screwed
Version
with fixing lugs
Cover colour
natural
Gross weight212.42 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
G0471F
46 in TME stock
Net price for quantities from 1 pcs - 7.87 USDGross price for quantities from 1 pcs - 9.44 USD
Net price for quantities from 15 pcs - 7.07 USDGross price for quantities from 15 pcs - 8.49 USD
Net price for quantities from 30 pcs - 6.48 USDGross price for quantities from 30 pcs - 7.78 USD
Net price for quantities from 60 pcs - 5.90 USDGross price for quantities from 60 pcs - 7.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.