+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G0473F

Enclosure: shielding; X: 93.5mm; Y: 119mm; Z: 34mm; aluminium


Manufacturer: GAINTA

Manufacturer part number:
G0473F
TME Symbol:
G0473F

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
93.5mm
Dimension Y
119mm
Dimension Z
34mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding
Closing system
screwed
Version
with fixing lugs
Cover colour
natural
Gross weight223.8 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
G0473F
0 in TME stock
Net price for quantities from 1 pcs - 7.70 EURGross price for quantities from 1 pcs - 9.24 EUR
Net price for quantities from 15 pcs - 6.93 EURGross price for quantities from 15 pcs - 8.31 EUR
Net price for quantities from 30 pcs - 6.35 EURGross price for quantities from 30 pcs - 7.62 EUR
Net price for quantities from 60 pcs - 5.77 EURGross price for quantities from 60 pcs - 6.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.