+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G0477F

Enclosure: shielding; X: 118mm; Y: 187mm; Z: 38mm; aluminium; natural


Manufacturer: GAINTA

Manufacturer part number:
G0477F
TME Symbol:
G0477F

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
118mm
Dimension Y
187mm
Dimension Z
38mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding
Closing system
screwed
Version
with fixing lugs
Cover colour
natural
Gross weight13 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
G0477F
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.79 USDGross price for quantities from 1 pcs - 21.35 USD
Net price for quantities from 15 pcs - 16.02 USDGross price for quantities from 15 pcs - 19.23 USD
Net price for quantities from 30 pcs - 14.61 USDGross price for quantities from 30 pcs - 17.53 USD
Net price for quantities from 90 pcs - 13.28 USDGross price for quantities from 90 pcs - 15.94 USD