+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G0478F

Enclosure: shielding; X: 190.5mm; Y: 190.5mm; Z: 66.5mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
G0478F
TME Symbol:
G0478F

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
190.5mm
Dimension Y
190.5mm
Dimension Z
66.5mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding
Closing system
screwed
Version
with fixing lugs
Cover colour
natural
Gross weight10 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
G0478F
8 in TME stock
Net price for quantities from 1 pcs - 18.99 EURGross price for quantities from 1 pcs - 22.79 EUR
Net price for quantities from 12 pcs - 17.18 EURGross price for quantities from 12 pcs - 20.62 EUR
Net price for quantities from 24 pcs - 15.67 EURGross price for quantities from 24 pcs - 18.80 EUR
Net price for quantities from 60 pcs - 14.25 EURGross price for quantities from 60 pcs - 17.09 EUR
No. of pieces (Multiplicity: 1)