+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G0479F

Enclosure: shielding; X: 60mm; Y: 111mm; Z: 54mm; aluminium; natural


Manufacturer: GAINTA

Manufacturer part number:
G0479F
TME Symbol:
G0479F

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
60mm
Dimension Y
111mm
Dimension Z
54mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding
Closing system
screwed
Version
with fixing lugs
Cover colour
natural
Gross weight165 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
G0479F
3 in TME stock
Net price for quantities from 1 pcs - 7.75 EURGross price for quantities from 1 pcs - 9.30 EUR
Net price for quantities from 27 pcs - 6.98 EURGross price for quantities from 27 pcs - 8.37 EUR
Net price for quantities from 54 pcs - 6.39 EURGross price for quantities from 54 pcs - 7.67 EUR
Net price for quantities from 108 pcs - 5.82 EURGross price for quantities from 108 pcs - 6.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.