+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G101-IP67

Enclosure: multipurpose; X: 45mm; Y: 50mm; Z: 30mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G101-IP67
TME Symbol:
G101-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
45mm
Dimension Y
50mm
Dimension Z
30mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight67.9 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G101-IP67
0 in TME stock
Net price for quantities from 1 pcs - 4.05 GBPGross price for quantities from 1 pcs - 4.86 GBP
Net price for quantities from 5 pcs - 3.65 GBPGross price for quantities from 5 pcs - 4.38 GBP
Net price for quantities from 25 pcs - 3.35 GBPGross price for quantities from 25 pcs - 4.01 GBP
Net price for quantities from 125 pcs - 3.04 GBPGross price for quantities from 125 pcs - 3.65 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.