+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1015

Enclosure: multipurpose; X: 44mm; Y: 72mm; Z: 22mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G1015
TME Symbol:
G1015

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
44mm
Dimension Y
72mm
Dimension Z
22mm
Version
with fixing lugs
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Body colour
black
Gross weight23.65 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1015
842 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.11 EURGross price for quantities from 1 pcs - 1.33 EUR
Net price for quantities from 5 pcs - 0.99 EURGross price for quantities from 5 pcs - 1.19 EUR
Net price for quantities from 25 pcs - 0.91 EURGross price for quantities from 25 pcs - 1.09 EUR
Net price for quantities from 125 pcs - 0.84 EURGross price for quantities from 125 pcs - 1.00 EUR
Packaging method by the manufacturer:Cardboard = 300 pcs