+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G102-IP67

Enclosure: multipurpose; X: 36mm; Y: 90mm; Z: 30mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G102-IP67
TME Symbol:
G102-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
36mm
Dimension Y
90mm
Dimension Z
30mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight108.5 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G102-IP67
123 in TME stock
Net price for quantities from 1 pcs - 4.09 EURGross price for quantities from 1 pcs - 4.91 EUR
Net price for quantities from 5 pcs - 3.51 EURGross price for quantities from 5 pcs - 4.21 EUR
Net price for quantities from 25 pcs - 3.33 EURGross price for quantities from 25 pcs - 3.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.