+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

G1024BF

Enclosure: multipurpose; X: 95.5mm; Y: 185.7mm; Z: 53mm; UTILITY BOX


Manufacturer: GAINTA

Manufacturer part number:
G1024BF
TME Symbol:
G1024BF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
95.5mm
Dimension Y
185.7mm
Dimension Z
53mm
Version
with fixing lugs
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Gross weight167.82 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1024BF
156 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.55 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 5 pcs - 3.23 USDGross price for quantities from 5 pcs - 3.87 USD
Net price for quantities from 25 pcs - 2.94 USDGross price for quantities from 25 pcs - 3.53 USD
Net price for quantities from 100 pcs - 2.63 USDGross price for quantities from 100 pcs - 3.16 USD
Packaging method by the manufacturer:
Cardboard = 50 pcsCardboard = 100 pcs