+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1025B

Enclosure: multipurpose; X: 113mm; Y: 197.4mm; Z: 63mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
G1025B
TME Symbol:
G1025B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
113mm
Dimension Y
197.4mm
Dimension Z
63mm
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Gross weight257.27 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1025B
1348 in TME stock
Net price for quantities from 1 pcs - 3.46 EURGross price for quantities from 1 pcs - 4.15 EUR
Net price for quantities from 5 pcs - 3.08 EURGross price for quantities from 5 pcs - 3.69 EUR
Net price for quantities from 30 pcs - 2.82 EURGross price for quantities from 30 pcs - 3.39 EUR
Net price for quantities from 60 pcs - 2.59 EURGross price for quantities from 60 pcs - 3.10 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 60 pcs