+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G102MF-IP67

Enclosure: multipurpose; X: 36mm; Y: 90mm; Z: 30mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G102MF-IP67
TME Symbol:
G102MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
36mm
Dimension Y
90mm
Dimension Z
30mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Gross weight114.8 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G102MF-IP67
32 in TME stock
Net price for quantities from 1 pcs - 6.58 USDGross price for quantities from 1 pcs - 7.90 USD
Net price for quantities from 5 pcs - 5.93 USDGross price for quantities from 5 pcs - 7.11 USD
Net price for quantities from 25 pcs - 5.43 USDGross price for quantities from 25 pcs - 6.52 USD
Net price for quantities from 125 pcs - 4.94 USDGross price for quantities from 125 pcs - 5.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.