+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1031B

Enclosure: multipurpose; X: 44mm; Y: 64mm; Z: 32mm; UTILITY BOX; ABS

Manufacturer: GAINTA

Manufacturer part number:
G1031B
TME Symbol:
G1031B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
44mm
Dimension Y
64mm
Dimension Z
32mm
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Body colour
black
Gross weight29.85 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1031B
705 in TME stock
Net price for quantities from 1 pcs - 1.13 EURGross price for quantities from 1 pcs - 1.36 EUR
Net price for quantities from 5 pcs - 1.01 EURGross price for quantities from 5 pcs - 1.21 EUR
Net price for quantities from 25 pcs - 0.93 EURGross price for quantities from 25 pcs - 1.11 EUR
Net price for quantities from 125 pcs - 0.85 EURGross price for quantities from 125 pcs - 1.02 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 450 pcs