+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1031BA

Enclosure: multipurpose; X: 44mm; Y: 64mm; Z: 29.9mm; UTILITY BOX

Manufacturer: GAINTA

Manufacturer part number:
G1031BA
TME Symbol:
G1031BA

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
44mm
Dimension Y
64mm
Dimension Z
29.9mm
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Cover material
aluminium
Body colour
black
Cover colour
natural
Flammability rating
UL94HB
Gross weight9.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1031BA
364 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.37 USD
Net price for quantities from 450 pcs - 1.07 USDGross price for quantities from 450 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)