+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1032B

Enclosure: multipurpose; X: 54mm; Y: 101mm; Z: 43.8mm; UTILITY BOX

Manufacturer: GAINTA

Manufacturer part number:
G1032B
TME Symbol:
G1032B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
54mm
Dimension Y
101mm
Dimension Z
43.8mm
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Body colour
black
Gross weight55.8 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1032B
322 in TME stock
Net price for quantities from 1 pcs - 1.42 EURGross price for quantities from 1 pcs - 1.71 EUR
Net price for quantities from 5 pcs - 1.27 EURGross price for quantities from 5 pcs - 1.52 EUR
Net price for quantities from 25 pcs - 1.18 EURGross price for quantities from 25 pcs - 1.41 EUR
Net price for quantities from 125 pcs - 1.06 EURGross price for quantities from 125 pcs - 1.28 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 250 pcs