+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1032BA

Enclosure: multipurpose; X: 54mm; Y: 101mm; Z: 41.7mm; UTILITY BOX

Manufacturer: GAINTA

Manufacturer part number:
G1032BA
TME Symbol:
G1032BA

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
54mm
Dimension Y
101mm
Dimension Z
41.7mm
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Cover material
aluminium
Body colour
black
Cover colour
natural
Flammability rating
UL94HB
Gross weight15 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1032BA
0 in TME stock
Net price for quantities from 1 pcs - 1.60 EURGross price for quantities from 1 pcs - 1.92 EUR
Net price for quantities from 10 pcs - 1.46 EURGross price for quantities from 10 pcs - 1.75 EUR
Net price for quantities from 50 pcs - 1.32 EURGross price for quantities from 50 pcs - 1.58 EUR
Net price for quantities from 250 pcs - 1.20 EURGross price for quantities from 250 pcs - 1.44 EUR
No. of pieces (Multiplicity: 1)