+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1034B

Enclosure: multipurpose; X: 90mm; Y: 151mm; Z: 53.2mm; UTILITY BOX

Manufacturer: GAINTA

Manufacturer part number:
G1034B
TME Symbol:
G1034B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
151mm
Dimension Z
53.2mm
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Body colour
black
Gross weight150.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1034B
474 in TME stock
Net price for quantities from 1 pcs - 2.50 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 5 pcs - 2.25 EURGross price for quantities from 5 pcs - 2.70 EUR
Net price for quantities from 25 pcs - 2.06 EURGross price for quantities from 25 pcs - 2.48 EUR
Net price for quantities from 75 pcs - 1.88 EURGross price for quantities from 75 pcs - 2.25 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 75 pcs