+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1034BA

Enclosure: multipurpose; X: 90mm; Y: 151mm; Z: 50.9mm; UTILITY BOX

Manufacturer: GAINTA

Manufacturer part number:
G1034BA
TME Symbol:
G1034BA

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
151mm
Dimension Z
50.9mm
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Cover material
aluminium
Body colour
black
Cover colour
natural
Flammability rating
UL94HB
Gross weight146.49 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1034BA
82 in TME stock
Net price for quantities from 1 pcs - 3.05 EURGross price for quantities from 1 pcs - 3.67 EUR
Net price for quantities from 25 pcs - 2.76 EURGross price for quantities from 25 pcs - 3.31 EUR
Net price for quantities from 50 pcs - 2.52 EURGross price for quantities from 50 pcs - 3.02 EUR
Net price for quantities from 75 pcs - 2.30 EURGross price for quantities from 75 pcs - 2.76 EUR
No. of pieces (Multiplicity: 1)