+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1037BA

Enclosure: multipurpose; X: 113mm; Y: 189mm; Z: 63.9mm; UTILITY BOX

Manufacturer: GAINTA

Manufacturer part number:
G1037BA
TME Symbol:
G1037BA

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
113mm
Dimension Y
189mm
Dimension Z
63.9mm
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Cover material
aluminium
Body colour
black
Cover colour
natural
Flammability rating
UL94HB
Gross weight213.8 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1037BA
55 in TME stock
Net price for quantities from 1 pcs - 5.40 EURGross price for quantities from 1 pcs - 6.47 EUR
Net price for quantities from 10 pcs - 4.89 EURGross price for quantities from 10 pcs - 5.86 EUR
Net price for quantities from 20 pcs - 4.45 EURGross price for quantities from 20 pcs - 5.34 EUR
Net price for quantities from 50 pcs - 4.04 EURGross price for quantities from 50 pcs - 4.86 EUR
No. of pieces (Multiplicity: 1)