+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1039B

Enclosure: multipurpose; X: 138mm; Y: 217mm; Z: 82.2mm; UTILITY BOX

Manufacturer: GAINTA

Manufacturer part number:
G1039B
TME Symbol:
G1039B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
138mm
Dimension Y
217mm
Dimension Z
82.2mm
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Body colour
black
Gross weight332.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1039B
91 in TME stock
Net price for quantities from 1 pcs - 5.59 EURGross price for quantities from 1 pcs - 6.71 EUR
Net price for quantities from 5 pcs - 5.03 EURGross price for quantities from 5 pcs - 6.04 EUR
Net price for quantities from 24 pcs - 4.62 EURGross price for quantities from 24 pcs - 5.54 EUR
Net price for quantities from 72 pcs - 4.20 EURGross price for quantities from 72 pcs - 5.04 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 24 pcs