+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1039BA

Enclosure: multipurpose; X: 138mm; Y: 217mm; Z: 82.2mm; UTILITY BOX


Manufacturer: GAINTA

Manufacturer part number:
G1039BA
TME Symbol:
G1039BA

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
138mm
Dimension Y
217mm
Dimension Z
82.2mm
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Cover material
aluminium
Body colour
black
Cover colour
natural
Flammability rating
UL94HB
Gross weight8.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1039BA
0 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 9.36 USD
Net price for quantities from 24 pcs - 7.06 USDGross price for quantities from 24 pcs - 8.48 USD
Net price for quantities from 48 pcs - 6.44 USDGross price for quantities from 48 pcs - 7.73 USD
Net price for quantities from 96 pcs - 5.86 USDGross price for quantities from 96 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.