+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G105-IP67

Enclosure: multipurpose; X: 41mm; Y: 55.5mm; Z: 31mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G105-IP67
TME Symbol:
G105-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
41mm
Dimension Y
55.5mm
Dimension Z
31mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight54.3 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G105-IP67
234 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 3.50 USD
Net price for quantities from 25 pcs - 2.76 USDGross price for quantities from 25 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.