+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G107-IP67

Enclosure: multipurpose; X: 80mm; Y: 125mm; Z: 40mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
G107-IP67
TME Symbol:
G107-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
125mm
Dimension Z
40mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP67
Closing system
screwed
Gross weight348.5 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G107-IP67
40 in TME stock
Net price for quantities from 1 pcs - 9.31 EURGross price for quantities from 1 pcs - 11.17 EUR
Net price for quantities from 5 pcs - 8.42 EURGross price for quantities from 5 pcs - 10.11 EUR
Net price for quantities from 30 pcs - 7.72 EURGross price for quantities from 30 pcs - 9.26 EUR
Net price for quantities from 60 pcs - 7.01 EURGross price for quantities from 60 pcs - 8.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs