+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1098G

Enclosure: multipurpose; X: 75mm; Y: 135mm; Z: 50mm; UTILITY BOX; ABS


Manufacturer: GAINTA

Manufacturer part number:
G1098G
TME Symbol:
G1098G

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
135mm
Dimension Z
50mm
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Body colour
grey
Gross weight113.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1098G
237 in TME stock
Net price for quantities from 1 pcs - 1.76 GBPGross price for quantities from 1 pcs - 2.12 GBP
Net price for quantities from 5 pcs - 1.60 GBPGross price for quantities from 5 pcs - 1.91 GBP
Net price for quantities from 30 pcs - 1.46 GBPGross price for quantities from 30 pcs - 1.75 GBP
Net price for quantities from 120 pcs - 1.33 GBPGross price for quantities from 120 pcs - 1.60 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 120 pcs